Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
full feat accel
For customers that need more performance and features than the KXTJ3, ROHM offers KX122, KX124 and KX126. KX122 and KX124 offer the same performance but in different packages. Enhanced features over KXTJ3 include SPI interface in addition to I²C, higher sampling output data rate (25.6 kHz), internal FIFO at 2048 Bytes, and additional embedded engines such as Tap/Double Tap, Rotation, and Free Fall. On top of that, KX126 adds an embedded step counter over KX122/KX124. The higher bandwidths offered are ideal for critical asset tracking data acquisition needs.
PTM פורסם ב: