Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
hall sens offering
This table shows the various Hall ICs that ROHM offers. Omnipolar detection Hall ICs can detect both S-and N-pole magnetic fields, simplifying magnet management. Omnipolar Detection Hall IC with polarity discrimination includes a polarity determination circuit that enables operation (output) on both the S- and N-poles, with the polarity judgment based on the output processing configuration. This Hall IC product can be in applications involving crystal panels to detect the front-back location or to determine the rotational direction of the product. Unipolar Hall IC detects only N pole. Unipolar sensors can be in doors, covers, and other applications in order to detect open and close of the object. Bipolar Latch Hall IC detects polarity change for both S and N pole. The operation is more stable compared to magnetic force detection, as the duty on output pulse will be consistent.
PTM פורסם ב: