Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
para compar
Shown here is the package for each part in the BD9x series and a comparison of other safety features that are available. The majority of the safety features such as over current protection, short circuit protection, temperature shutdown, and under voltage lockout are available in each of these devices. Soft start that helps control the inrush current is also available in each of these devices and in some devices the soft start time is adjustable by capacitor value. The package option in this series includes QFN, SOP-J8, and HTSOP-J8. The HTSOP-J8 package is the same as industry standard SO8 except the addition of the center metal pad, which provides greater heat dissipation at higher load.
PTM פורסם ב: