Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
eff bd9x
Depending on the input and output voltage, it is possible to get above 95% efficiency from all the regulators in the BD9x series. Highest efficiency is achieved when the voltage regulator is operating between 75%-80% of its maximum load. Due to this, it is important for the designer to pick the right part according to the application. The efficiency graph shown here is for the BD9A101MUV-LB switching regulator. This is a 1A output part. This efficiency graph is representative of the BD9x series regulators which have similar efficiency curves for their respective load capabilities.
PTM פורסם ב: