Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
SMD-Slide3

The USF 0402, with bonding technology is the smallest of SCHURTER’s chip fuse product line. This ultra small fuse measures 1.05mm x 0.55mm x 0.475mm. The fuse performs with a Super Quick-Acting characteristic at currents ranging from 0.375 to 4A at 32VDC and 5A at 24VDC. USF 0402’s terminals are made of gold-plated copper alloy. This fuse provides optimal overcurrent protection in extremely dense circuitry for the handheld devices.

PTM פורסם ב: