Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
SMD-Slide4

The USF 0603 surface mount fuse protects against fault conditions with a breaking capacity of 50A at 32VAC/DC. Terminal material is tin plated copper alloy. The high interrupt rating compares to or exceeds similar products on the market. The industry standard 0603 footprint measures a mere 1.6mm in length by 0.8mm in width and is excellent in small devices where space on the PCB is at a premium.

PTM פורסם ב: