Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
SMD-Slide7

SCHURTER’s USFF 1206 low impedance surface mount fuse extends the existing current range of the USF 1206 to include lower range of 0.05 to 0.25A. Terminals are gold plated copper alloy. The super quick acting characteristic provides a reliable and stable opening time required for extremely sensitive electronic circuits. The newest addition to the range provides a very low current of 0.05A. The USFF 50mA is uniquely designed to provide an extremely low voltage loss with a precision opening time.

PTM פורסם ב: