Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
surface-mount-slide17
In summary, Signal Transformer offers over 2,700 standard surface mount power inductors in both shielded and un-shielded configurations. These SMD inductors are designed for energy storage and EMI filtering. This broad offering of inductors allow Signal Transformer to feature inductance ratings from 0.01µH to 10mH, a DC current range from 4mA and up to 70A, a DC resistance range from 0.002Ω to 140Ω, and profile heights from 1mm to 12.3mm. Products can easily be modified to meet an exact specification.
PTM פורסם ב: