Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
Diodes and Passive Overview Slide 19

Skyworks’ resistive fixed attenuators are intended for use in applications in which very precise attenuation and very wide bandwidth are needed. The performance of these attenuators is flat from DC to 40 GHz. Integrated through-die vias eliminate the need for down bonds to create the required ground connections.

PTM פורסם ב:
PTM Updated on: 2016-05-10