Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
Diodes and Passive Overview Slide 7

Skyworks’ PIN diodes are ideal as building blocks for many forms of RF switching; from single-pole, single-throw to multi-throw switches. This family ranges from very low capacitance diodes ideal for high isolation switches commonly used in the classic series-shunt transmit-receive switch topology to a family of high power, low-series-resistance PIN diodes used in a shunt configuration for application of up to 100 W. PIN diodes are commonly used in pi and tee configurations for low distortion variable attenuator applications within the infrastructure and CATV markets, among others. These diodes are well suited for AGC loop line amplifier applications and are available as single-junction, dual-junctions, and quad-junction pi configurations in a package.

PTM פורסם ב:
PTM Updated on: 2016-05-10