Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
Diodes and Passive Overview Slide 9

Skyworks’ 0201 series of Schottky diodes are ideal for both hybrid component assembly and high volume automated surface mount assembly. The SMS7621-060 (single) and SMS7621-092 (anti-parallel) are low barrier silicon RF Schottky diodes that are well suited for a variety of applications including high sensitivity RF power detection, video sampling circuits, and low conversion loss balanced mixers. The SMS7630-061 is a very low barrier zero bias silicon RF Schottky diode that is ideal for sensitive video detectors and sampling applications. Very low package parasitic impedance, forward voltage, and junction capacitance makes these devices well suited for RF and microwave signal detection applications up to 100 GHz - traditional plastic packaging is typically only specified up to 10 GHz. SMSA7630-061 and SMSA7621-060 have successfully passed AEC-Q101 automotive qualification, and will perform up to 100 GHz.

PTM פורסם ב:
PTM Updated on: 2016-05-10