Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
tech char
The technical characteristics and performance of the JMX connector series include many desirable attributes. The operating temperature range is up to 100°C for the receptacle and 125°C for the plug. For short term periods such as steam autoclave cycles, the JMX connectors can withstand up to 134°C. Again, the series is IP68 waterproof rated in the mated condition, and the receptacle with solder contacts is also IP68 rated in the unmated condition. The extreme durability of the JMX series withstands up to 200 cycles of steam autoclave sterilization and can be mated and unmated up to 2,000 times.
PTM פורסם ב: