Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
layouts
The JMX series offers nine popular layouts, with a range of 2 to 12 contacts and in a shell size 1 which is most commonly used within medical equipment and applications. Souriau-Sunbank by Eaton offers easy to use catalog and reference materials to provide all applicable test voltages and the minimum clearance/creepage distances. These resources are further explained in the next few slides. Operating voltage can be calculated following the method of “test voltage divided by 3”. The IEC and UL characteristics are also shown in the catalog.
PTM פורסם ב: