Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
push-pull
Why consider the Souriau-Sunbank by Eaton plastic push-pull connector for the current and future equipment designs? The features and benefits of the JMX series are significant and fully designed with the complexities and rigid standards of the medical and health industry in mind. The JMX series guarantees an easy and safe connection to the medical equipment. It is easy, because the JMX only requires two fingers to mate or un-mate the system. This operation can be done by nurses, doctors, or the patient without any special knowledge of the connectors. The series is safe because of the audible, tactile, and visual indicator to ensure a good mating and a correct alignment between the plug and the receptacle. This connector is also capable of 2000 mating cycles, and therefore adapted for daily handling and use. The JMX series is available with six keying and nine color identification options to avoid situations of accidental mismating. Additionally, the design allows for blind mating, which is useful for rear or difficult to access connection ports.
PTM פורסם ב: