Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
H48 Product Range Slide 12

L3H48-6A is a high-performance, low thermal impedance, silicone-based gap filler which is available in thicknesses of up to 2 mm. It has a thermal conductivity of 4 W/m.k, setting it firmly in the mid-high level thermal performance range for gap fillers. It is commonly used for power electronics, LEDs, and consumer lighting applications.

PTM פורסם ב:
PTM Updated on: 2015-06-19