Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
H48 Product Range Slide 6

H48-2K  is a silicone-based thermal interface material from T-Global which has a thermal conductivity of 1.8 W/m.k and is available in very thin sheets, die cuts, or on rolls. The 0.1 mm thick product offers excellent thermal performance and allows the product to be used in a number of demanding thermal applications. The 0.1 mm product is one of the thinnest commercially available gap fillers in the marketplace.

PTM פורסם ב:
PTM Updated on: 2015-06-19