Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
TG-NSP35 Slide 7

TG-NSP35 is perfect for circuit boards where there are multiple component heights (the so called Manhattan Skyline) that need to be connected to a heat-sink. As the material is extremely compliant it is well suited for taking out such tolerances and filling gaps from approximately 0.25 mm to 8 mm. TG-NSP35 will also adhere to almost any surface which makes it easy to simplify the BOM.

PTM פורסם ב: