Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Closed-Loop Hall Effect Sensors Slide 2

The S22P series closed loop Hall Effect current sensor is available in 3 current ranges: 6A, 15A, and 25A. Its features include: single power supply operation, high accuracy (better than 1%); and fast response time (less than 1µS). The S22P series is PCB mounted with an integrated primary conductor configurable for 1-2-3 primary turns. Instead of the instantaneous current output typical of other Closed Loop Hall Effect Current Sensors, the output of the S22P series is an instantaneous voltage due to an internal measuring resistance which scales the output to 0.625V at the nominal rated current.

PTM פורסם ב: