Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
open-loop-slide3

The L18P series open loop hall effect current sensor is available in 10 rated currents ranging from 3A to 60A & PSU options of +5VDC, +12VDC, and ±15VDC. The features include single and dual power supply operation, good accuracy (~ 1%); and fast response time (≤ 5µSec). The L18P series is PCB mounted with a multi-turn integrated primary conductor rated for up to 30A and a  bus bar configuration rated for 40A – 60A. The L18P series, as with other open loop current sensors, has an instantaneous voltage output. The output of the L18P***D15 current sensor is 4V at rated current, whereas the L18P***S05 & L18P***S12 output consists of the zero offset voltage of 2.5VDC + 1.5VDC at rated current for an instantaneous output of 4.0VDC. The L18P***S05 & L18P***S05 gain can be set to provide an output per the alternate industry standard of 2.5VDC + 0.625VDC at rated current for an instantaneous output of 3.125VDC.

 

PTM פורסם ב: