Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
open-loop-slide5

TAMURA open loop current sensors are available with an aperture suitable for cable and/or bus bar type primary conductors. The aperture also allows the addition of multiple primary turns or amp-turns (At) to be wound through the current sensor. This allows for improved measurement of lower primary current. Therefore a 1A X 100 Turns = 100A-Turns; 25A X 4 Turns = 100A-Turns; and 100A x 1 Turn = 100A-Turns. Considering a current sensor with a 100A rated current by winding additional primary turns the current sensor output for 1A increases from 40mV to 4V and for 25A from 1V to 4V with the indicated ampere-turns.

PTM פורסם ב: