Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
EFE-Slide11

In summary, the EFE is digitally controlled for high reliability, having both medical and ITE certifications. It has a 90% efficiency rating, comes in a small package size, and has 12V to 48V output options available in 300W or 400W power levels. The EFE-M models are fully featured with ORing FETs, remote ON/OFF, DC good and standby outputs.

PTM פורסם ב: