Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
EFE-Slide4

The EFE utilizes a 16MHz, 8-bit microcontroller which removes dependence on discrete analog pulse-width modulation ICs and ancillary components. Many of the design features of the EFE Series directly enhance reliability. For example, having precise control of abnormal situations through proprietary algorithms prevents device overstress. In addition, better noise immunity is achieved compared to analog designs, and the 25% parts count reduction allows for more optimized component spacing, leading to improved thermal performance.

PTM פורסם ב: