Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
EFE-Slide6

In addition to the EFE300 and 400, the "M" versions are available. These units have two sets of safety certification, IEC 60950-1 for ITE (Information Technology Equipment) and IEC 60601-1 for Medical use. The units are also BF rated and have 4000VAC input to output isolation and 1500VAC output to ground. Leakage current is low, just 123µA at 120VAC input.

PTM פורסם ב: