Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
ZMS-Slide2

ZMS100 Series units are capable of either 80W convection cooled, or 100W forced air cooled operation. Models are available with single output voltages of 12V, 15V, 24V, 28V, 36V, and 48V. All models are an industry standard 2” x 4” footprint. The series is conservatively designed for long field life.

PTM פורסם ב: