Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
ZMS-Slide7

Under full load conditions at 230VAC input, high unit efficiency was achieved, ranging from 86% up to 89% efficiency. The average efficiency at 25%, 50%, 75%, and 100% loading conditions is greater than 87%. This is compliant with the Energy-related Products (ErP) Directive for Europe.

PTM פורסם ב: