Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
ZMS-Slide3

The ZMS Series will operate across a wide input voltage range of 85 to 264VAC, 47-63Hz, and these units have a power factor correction meeting EN/IEC 61000-3-2 standards. There is low off-load power draw of less than 0.5W at 230VAC input, which is desirable for “green” systems. For full load 100W forced air operation, a minimum of 0.37 meters per second (m/S) airflow is required at 50°C ambient temperature and 230VAC input. For 100VAC input, minimum 0.6 m/S airflow is required. Units provide full power up to 50°C, and derate to 50% power at 70°C.

PTM פורסם ב: