Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
PC Board and DIN SSRs Slide 5
The next PC board product that will be reviewed is the SSRC series. This is another relatively small single inline package relay. The 7.6mm thickness permits high density population of PC boards. The SSRC is rated at 5A and is available with a 240 volt or a 480 volt nominal output. It offers 4000 volt isolation and is UL recognized for the U.S. and Canada. The SSRC pin-out is compatible with that of Tyco Electronics OAC or OACM series output modules.
PTM פורסם ב: