Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
PC Board and DIN SSRs Slide 8
The second DIN-Rail Mount SSR being introduced is the SSRM series. It, too, has an integrated heat sink. Designed to handle higher loads than the SSRK, the SSRM series includes models ranging from 45A to 65A, with AC and DC input versions of each. The SSRM also features an LED indicator light and finger-safe screw clamps for safety. The SSRM is UL Recognized for the US and Canada.
PTM פורסם ב: