Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
PC Board and DIN SSRs Slide 7
There are two DIN-Rail Mount solid state relay series that are being introduced. The first one to be covered is the SSRK. Within the SSRK series, models offer output ratings ranging from 10A to 30A. The SSRK features an integrated heat sink, so no additional heat sink is required to achieve the output ratings. Both AC and DC input versions are available. This product is only 22.5mm wide, so it is a space saver on the DIN rail. It features an LED indicator light and finger-safe screw clamps for safety. The SSRK is UL Recognized and CSA Certified.
PTM פורסם ב: