Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
HiDef-Slide21

An important feature of the HDO oscilloscopes is the full complement of serial trigger and decode functionality. A color-coded overlay of decoded data is displayed directly on top of the physical layer signal. Users may trigger on protocol-specific information to isolate events. Up to four decodes of serial data can be running simultaneously, and these can be a combination of any protocols at any speeds. A decode table provides a quick overview of decodes and is interactive. Clicking on the table zooms into the specific packet. The HDO oscilloscopes support a wide variety of protocols for embedded, automotive, industrial, communications, military, and computing applications.

PTM פורסם ב: