Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
HiDef-Slide3

Behind the High Definition Oscilloscopes’ performance is HD4096 High Definition technology, which combines high-sample-rate, 12-bit ADCs with high signal-to-noise input amplifiers and a low-noise system architecture. The end result is a family of oscilloscopes with 16 times more resolution than any other oscilloscope. With them, users can capture high-frequency signals with up to 1GHz bandwidth. The benefits of HD4096 High Definition technology are clean, crisp waveforms, more signal details, and precise waveform measurements.

PTM פורסם ב: