Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
lm3405a 1a1
The LM3405A LED driver is a current mode control buck switching regulator designed to provide a simple, high efficiency solution for driving high power LEDs (Typical Vf = 3.8V).  An external resistor sets the current as needed for driving various types of LEDs with a 0.205V reference voltage feedback control to minimize power dissipation. The LM3405A uses internal compensation offering ease-of-use and predictable, high performance regulation over a wide range of operating conditions. Additional features include a user accessible EN/DIM pin for enabling and Pulse Width Modulation (PWM) dimming of LEDs, thermal shutdown, cycle-by-cycle current limiting, and over-current protection.
PTM פורסם ב: