Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
lm3407 350
For its part, the LM3407 is a high efficiency, constant current floating buck regulator. Providing up to 93% efficiency, the LM3407 serves to improve the overall thermal performance of the LED. Since the MOSFET is integrated into the device, it is extremely compact and simple to implement. An external 1% thick-film resistor additionally allows the converter output voltage to adjust as needed to deliver constant current within 10% accuracy to a connected LED string for highly accurate LED regulation. The LM3407 also features a DIM pin to enable PWM dimming, thermal shutdown, and over-current protection.
PTM פורסם ב: