Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
ref design 12 ingap lm3402 lm3404 user guide fast dimming user guide
TI's LED drivers are further widely supported by reference designs and demo boards. The demonstration circuit for the LM3402 shown here is designed to drive a string of 12 InGaN LEDs (Vf total about 40V) at a forward current of 360 mA +-3% with a peak-to-peak ripple current of 40 mA or less. The input is 48V +-2% and the switching frequency is 200 kHz +-10%. Additional LED reference designs, currently only 50, are available through the TI LED reference library.
PTM פורסם ב: