Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
PowerWise Products and Technology Slide 13
This wake-on-load AC-DC power adapter is a wall mount power supply that converts 100-240 Vac to 5 Vdc at 500 mA for a USB port. The typical application for this type of AC-DC adapter is a cell phone charger. The unique feature of this power adapter is extremely low power consumption when the output is not loaded. The power adapter uses TI’s LM5021 pulse-width modulation controller and has a load detection and shutdown circuit which turns off the PWM integrated circuit at a no load situation. It won’t restart until the output is loaded (wake on load), or the output capacitor is discharged to a certain level. TI designed the start-up circuit to consume less than 40 μA current at high line input during the shutdown period. By doing so, the no-load power consumption of this adapter can be greatly reduced.
PTM פורסם ב: