Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
PowerWise Products and Technology Slide 8
PowerWise® subsystems contain multiple devices that form a function that actively adapts its behavior in an effort to reduce power consumption while maintaining high performance. Most RF PA (radio frequency power amplifier) devices will be far better in performance than their worst case data sheet specifications due to high process yield, guard banding and nominal operating temperature (room temp). The circuit above takes advantage of that by monitoring the output power for the desired level using an RF coupler and a power detector to control the supply voltage to the PA. If the power is higher than required, the circuit slews the supply rail to lower the output power of the PA greatly reducing the power consumed in normal operation.
PTM פורסם ב: