Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
PowerWise Products and Technology Slide 23
The idea is to do continuous time processing where it makes sense to reduce the loading on the DSP. The example above is the LMV1088 Far Field Noise Suppression device which uses phased array microphones to remove background noise in real-time. The power consumed while doing this function in the analog domain is only 10% of that of the nearest DSP solution – a dramatic reduction in energy consumption. This is especially important in applications like remote sensing and homeland security where sensors may need to run off of energy harvesters or batteries for years without intervention.
PTM פורסם ב: