SIMPLE SWITCHER has a diverse family of regulators with varying voltage levels and output currents. There are 18 buck converters and 5 boost/inverting (buck-boost) in the family, with input voltages ranging from as low as 2.1 V to as high as 60 V. The devices are also tailored to specific rail voltages, as lower voltage devices are ideal for rails less than 24 V, while the larger voltage devices can meet the needs of designs with rails greater than 24 V.