Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
10-20-30 features

The LMR16010/20/30 is a 60 V, 1 A/2 A/3 A step-down regulator with an integrated high-side MOSFET. With a wide input range from 4.5 V to 60 V, it is suitable for various applications from industrial to telecom for power conditioning from unregulated sources. The regulator’s quiescent current is 40 μA in sleep-mode, which is suitable for battery powered systems. A low 1 μA current in shutdown mode can further prolong battery life. A wide adjustable switching frequency range allows either efficiency or external component size to be optimized. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This also minimizes the external components of the device. The power-good flag may indicate the power status. A precision enable input allows simplification of regulator control and system power sequencing. The device also has built-in protection features such as cycle-by-cycle current limit, thermal sensing and shutdown due to excessive power dissipation and output overvoltage protection.

PTM פורסם ב: