Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
10-20-30 graphs

The LMR16010/20/30 devices are highly efficient, with low quiescent current and low dropout. They can operate at >90% efficiency with full loads. In addition, they have a 40 µA typical Iq. For loads of 3 A and 2 A dropout occurs at a Vin of less than 6 V, while the dropout for a load of 1 A occurs at a Vin of less than 5.5 V.

PTM פורסם ב: