Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
TIB-EX Series Slide 4

The TIB-EX series has a very high efficiency which helps allow a very slim package design. The 80 W models measure only 4.5 x 3.8 x 1.26 inches and the 120 W models are also a very compact size at 4.89 x 4.67 x 1.42 inches. All TIB-EX models have a standard DIN Rail mount and the case also offers the potentially useful feature to fix the DIN-rail clip to the side of the unit for mounting inside flat panels. To meet the UL HazLoc and ATEX ratings, all of the TIB-EX models are conformal coated and they are resistant to moisture and humidity.

PTM פורסם ב: