Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
TIB-EX Series Slide 7

In addition to the TIB-EX series, Traco Power also offers a general industrial series named the TIB series. The -EX  suffix is dropped and these models are UL 508 Listed and UL 60950-1 Approved. The TIB series are offered at a lower price with the same power rating, output voltage models and the same electrical performance as the TIB-EX series. The major differences are that these models do not include the UL HazLoc and ATEX certifications for Hazardous locations, are not conformal coated and have a 3 year warranty versus the 5 year for the –EX models.

PTM פורסם ב: