Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
TIB-EX Series Slide 5

The mechanical measurements of the 240 W models are 4.89 x 4.67 x 1.89 inches while the size of the 480 W models are 4.89 x 4.67 x 3.23 inches. They both have a similar size except for the width. Both models also have the side mount option. The entire TIB-EX product family uses screw terminals for the input and output connections. Additionally they have a DC OK LED and voltage adjustment on the front

 

PTM פורסם ב: