Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
TMC2100 Slide 16

In summary, TRINAMICs TMC2100 is an autonomous driver IC. This small and intelligent standalone driver for two phase stepper motors offers market-leading features while being configured by seven pins only. The CPU interaction is not required. Drive the motor by Step and Direction signals. TRINAMICs sophisticated stealthChop chopper ensures noiseless operation combined with efficiency and best motor torque. Integrated power MOSFETs handle motor currents up to 1.2 A RMS continuously or 2.5 A short time peak current per coil. For saving energy, the TMC2100 provides standstill current reduction. Protection and diagnostic features support robust and reliable operation. The TMC2100 enables miniaturized designs with low external component count for cost-effective and highly competitive solutions. Once designed into an application, no configuration needs to be done by the software. The TMC2100 comes with a superset of functionality when compared to other step and direction drivers. This makes it easy to drop-in into existing applications. It provides benefits for the application without doing any software modification.

PTM פורסם ב: