Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
High Current Inductors with Flatwire Technology Slide 16

Würth Elektronik also carries the WE-HCI series which is available in a 13mm x 13mm package size and in three different profiles. The maximum saturation current is rated at 65A. The WE-HCI series in the 13mm x 13mm package size is also rated up to 150°C and is often useful in high temperature applications. The WE-HCI 1890 series is one of the the largest in the Flatwire Inductor series manufactured by Würth Elektronik. With it’s 18mm x 18mm package size and outstanding current handling capabilities, it is a top of the line product for high current DC/DC converters without external cooling. The parts have a temperature rating up to 125°C. All products in the Würth Elektronik WE-PDF & WE-HCI series' are available at www.digikey.com.

PTM פורסם ב: