Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
High Current Inductors with Flatwire Technology Slide 3

The WE-PDF series is suitable for applications with switching frequencies up to 10MHz such as the new generation of high frequency switching regulators. The maximum operating temperature of the WE-PDF series is 150°C and it can handle continuous DC currents of up to 10.3A. Additionally, due to the design and material, this series has a saturation current of up to 30A.

PTM פורסם ב: