Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
High Current Inductors with Flatwire Technology Slide 10

Würth Elektronik has recently released the WE-PDF series of high performance flatwire inductors. It is available in two different sizes, 10mm x 10mm x 4mm and 10mm x 10mm x 6mm. The WE-PDF consists of a ferrite material which has significantly lower core losses than iron powder inductors and is mainly used in high current inductor designs. The WE-PDF series is optimized for power supplies running high switching frequencies. In particular by using a flatwire construction, the frequency dependent resistance of the wire is significantly lower than using a roundwire. Due to the focus on high performance partial components for the design, the WE-PDF series has been released for an extended temperature range up to 150°C.

PTM פורסם ב: