Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Common Mode Chokes Slide 17

Besides the offering of Common Mode Chokes for DC applications, Würth Elektronik also has a large offering for offline applications. The WE-FC, available in only through-hole form, is optimal for high frequency performance. With 2kV insulation between windings, current capability to 2A and rated for 120/240VAC, this part is suitable for switched mode power supplies and lamp ballasts. The temperature range of these parts is from -25°C to +125°C.

PTM פורסם ב: