Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
F1680 Series Slide 5

The F1680 includes an eight-channel Successive Approximation Register Analog-to-Digital Converter (SAR ADC). This ADC features 8 Analog input sources multiplexed with general-purpose I/O ports, a fast conversion time of 4.9 μs, programmable timing controls, and an internal 1.6 V voltage reference generator. This series also features two general-purpose comparators and a Low-Power-Operational amplifier (LPO) for use in current sense applications with an output that can be internally routed to the ADC or externally to a pin.

PTM פורסם ב: