Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
F1680 Series Slide 8

The F1680 devices contain three 16-Bit reloadable timers with noise filters that are used for timing, event count, or generation of dual Pulse-Width Modulation (PWM) signals. These timers feature a 16 bit reload counter, programmable prescaler with values ranging from 1 to 128, and PWM output generation. It also features two independent capture/compare channels that reference the common timer, an external input pin for timer input, clock gating, capture signal, timer output pin and timer interrupt, and operation in any mode with 32 kHz secondary oscillator. This device can be used for a software RTC and has the ability to cascade all three timers to be one 48-bit timer.

PTM פורסם ב: